UCS2G6R8MPD

Nichicon
647-UCS2G6R8MPD
UCS2G6R8MPD

制造商:

说明:
铝电解电容器 - 径向引线型 400volts 6.8uF 10X16 20%

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Nichicon
产品种类: 铝电解电容器 - 径向引线型
RoHS:  
6.8 uF
400 VDC
10 mm
16 mm
5 mm
General Purpose Electrolytic Capacitors
8000 Hour
20 %
280 mA
- 40 C
+ 105 C
Straight
Radial
UCS
Bulk
商标: Nichicon
损耗因数 DF: 0.24
产品类型: Electrolytic Capacitors
工厂包装数量: 200
子类别: Capacitors
类型: Miniature Sized, High Ripple Current, High Reliability
单位重量: 1.770 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
原产地分类
原产国:
日本
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

UCA Aluminum Electrolytic Capacitors

Nichicon UCA Aluminum Electrolytic Capacitors are high ripple current and long life products with a standing load life of 12000 hours(10000 hours for φD=10) at +105°C. Nichicon UCA Capacitors are suited for ballast applications and is compliant to the RoHS directive (2011/65/EU). After 1 minute's application of rated voltage, leakage current of the CA Series is not more than 0.04CV+100 (μA).

UCS Pencil-Shaped Type Aluminum Capacitors

Nichicon UCS Aluminum Electrolytic Capacitors are pencil-shaped type leaded aluminum electrolytic capacitors with a capacitance range of 6.8µF to 330µF and voltage of 160V to 450V. These miniature size capacitors offer high reliability, high ripple current, and load life of 10,000 hours at +105°C. Nichicon UCS Capacitors are suited for slim-designed products. They are compliant to RoHS directive 2011/65/EU,(EU)2015/863.

供货情况

库存:
0

您可以延期订购此产品。

生产周期:
19 周 预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥7.5258 ¥7.53
¥3.6047 ¥36.05
¥2.9267 ¥292.67

类似产品