PG-35-102R-NR2B

Nidec Components
229-PG-35-102R-NR2B
PG-35-102R-NR2B

制造商:

说明:
工业压力传感器 - 100 ~ 100 kPa, gauge compound version, switch voltage output NPN open collector, corrosive gases/liquids, R 1/4 (PF 1/4) w/M5 female screw fitting, cable lead, back mount port

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

供货情况

库存:
无库存
生产周期:
12 周 预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥3,660.6802 ¥3,660.68
¥3,450.0821 ¥17,250.41
¥3,371.2533 ¥33,712.53
¥3,254.7051 ¥81,367.63
50 报价

产品属性 属性值 选择属性
Nidec
产品种类: 工业压力传感器
RoHS:  
Pressure Gauges
- 100 kPa to 100 kPa
Absolute
Analog
R 1/4
10.8 VDC to 30 VDC
商标: Nidec Components
最大工作温度: + 50 C
最小工作温度: - 10 C
封装: Bulk
压力端口: Port
产品类型: Industrial Pressure Sensors
系列: PG-35
工厂包装数量: 1
子类别: Sensors
电源电压-最大: 30 VDC
电源电压-最小: 10.8 VDC
单位重量: 150 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

USHTS:
9026204000
ECCN:
EAR99

PG-30 & PG-35 Pressure Gauges

Nidec Components PG-30 and PG-35 Pressure Gauges offer a compact, lightweight design and low consumption by non-display mode. The PG-30 series consists of innovative general-purpose gauges with a compact design and a drip-proof structure with an IP65 protection rating. The PG-35 pressure gauges feature both absolute and compound pressure types, and the compound pressure type measures negative and positive gauge pressure. Both the PG-30 and PG-35 series gauges offer various modes and units that can be selected according to applications: eight different pressure units, three analog output modules, and eight switch output modes.