869-870-CAP

NorComp
636-869-870-CAP
869-870-CAP

制造商:

说明:
标准环形连接器 Tethered B Size Bayonet Circular Cap

寿命周期:
Mouser 的新产品
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
NorComp
产品种类: 标准环形连接器
RoHS:  
Accessories
Dust Cap
IP67
869
Tray
商标: NorComp
颜色: Black
可燃性等级: UL 94 V-0
外壳材料: Polyamide (PA)
匹配样式: Bayonet
产品类型: Standard Circular Connector
工厂包装数量: 250
子类别: Circular Connectors
商标名: CAVALIER
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
USHTS:
3923500000
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

CAVALIER™ Bayonet Circular Connectors

NorComp CAVALIER™ Bayonet Circular Connectors deliver a reliable, waterproof cable-to-panel or cable-to-cable interface for demanding applications. The bayonet locking systems ensure superior vibration resistance and faster latching mechanisms compared to traditional screw-in circulars. These connectors offer a broad range of solutions for the most demanding design environments. The Bayonet circular connectors incorporate a high-vibration resistance and reduce accidental disconnects. These connectors use rugged and hardened plastic and are rated to IP67/IP68 protections. The CAVALIER Bayonet circular connectors make use of different mating codes for safe connections and are available in pin counts from 2 to 12. Typical applications include transportation, industrial, test and measurement, aerospace, and medical.

库存量: 119

库存:
119 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥26.8036 ¥26.80
¥22.826 ¥228.26
¥20.4304 ¥510.76
¥19.436 ¥1,943.60
¥18.1139 ¥4,528.48
¥17.289 ¥8,644.50
¥16.4641 ¥16,464.10
¥15.3906 ¥38,476.50
¥14.7239 ¥73,619.50