LS R976-NR-1
图像仅供参考
请参阅产品规格
请参阅产品规格
720-LSR976-NR-1
LS R976-NR-1
制造商:
说明:
单色LED Super Red, 633nm 180mcd, 20mA
单色LED Super Red, 633nm 180mcd, 20mA
- ams OSRAM Statement on PFAS (PDF)
- California's Proposition 65 Statement (PDF)
- Cobalt Reporting Template (电子表格)
- Compliance Statement to REACh Regulation (PDF)
- Compliance Statement to RoHS Directive (PDF)
- Conflict Mineral Reporting Template (电子表格)
- Conflict Minerals Reporting Template (电子表格)
- Declaration of Conformity (PDF)
- Declaration of Conformity Substances in Product (PDF)
- Extended Mineral Reporting Template (电子表格)
- REACH Statement (PDF)
合规代码
- CNHTS:
- 8541410090
- CAHTS:
- 8541410000
- USHTS:
- 8541410000
- JPHTS:
- 854141000
- TARIC:
- 8541410000
- MXHTS:
- 8541410100
- BRHTS:
- 85414011
- ECCN:
- EAR99
原产地分类
- 原产国:
- 中国台湾
- 组装原产国/地区:
- 不可用
- 扩散国家:
- 不可用
库存量: 77,364
-
库存:
-
77,364可立即发货出现意外错误。请稍候重试。
-
在途量:
-
176,000预期 2026/9/4
-
生产周期:
-
10周 大于所示数量的预计工厂生产时间。
中国

The Manufacturer part number was changed by Osram. There is no
change to fit, form, and function of the part. This change is
only to the marketed ID, and not to the datasheet defined
Ordering Code. No PCN was issued on this change.
Please contact a Mouser Technical Sales Representative for
further information.
5-0416-02