HJLG3-CK12GG32181F

OTTO
999-HJLG3CK12GG3218
HJLG3-CK12GG32181F

制造商:

说明:
操纵杆 HJLG3-A Medium Joystick with G3-CK Grip

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
OTTO
产品种类: 操纵杆
发货限制:
 Mouser 目前在您所在地区不销售该产品。
Joystick with Grips
Hall Effect
Analog
4.5 V to 5.5 V
12 A
- 40 C
+ 85 C
HJLG3
商标: OTTO
寿命: 3000000 Cycles
产品类型: Joysticks
工厂包装数量: 1
子类别: Human Machine Interfaces
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8538908180
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Joysticks & Grips

OTTO Joysticks and Grips offer a diverse range of package options, such as miniature, finger, and full-sized joysticks, as well as grips with extra functions to meet a variety of application needs. The JHT series includes sealed, miniature Hall-effect joysticks with a compact design and robust construction, making them ideal for applications where space is limited and precision control is required. These joysticks are tested to 5M cycles, and the Z-axis variant features 60° rotation of the knob at the top of the joystick. OTTO also offers finger joysticks, providing high performance in a small package that fits within grips, panels, and armrests. The series includes the HTL2 two-way, single-axis model and the HTL4 four-way, dual-axis joystick, both with a pushbutton option.

HJLG3 Joysticks

OTTO HJLG3 Joysticks offer a modular design that merges a JHL Hall effect joystick with a G3 commercial grip, creating a flexible control interface for durability and precision. The JHL joystick, mounted from the top, is engineered for longevity with up to 6 million life cycles and a static load tolerance of 225lbs. This makes it ideal for environments where mechanical stress and operational uptime are critical. The G3 grip series, available in G3-A, G3-B, G3-C, G3-CK, G3-D, or G3-M configurations, allows tailored ergonomics and switch layouts to match application-specific needs. Output options include analog and digital protocols such as CANopen and CANbus J1939, with redundant sensor support for enhanced reliability. OTTO HJLG3 Joysticks are engineered to support complex control architectures in commercial and industrial systems where performance and adaptability are essential.

供货情况

库存: