JHL-19AA2

OTTO
999-JHL-19AA2
JHL-19AA2

制造商:

说明:
操纵杆 Hall Effect Joystick

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
OTTO
产品种类: 操纵杆
RoHS:  
Hall Effect Joysticks
Linear Hall Effect Finger Joystick
Analog
4.5 VDC to 5.5 VDC
12 mA
- 30 C
+ 85 C
Panel Mount
IP68X
Omnidirectional, Square On-Axis Guided Feel
JHL
Bulk
商标: OTTO
寿命: 6000000 Cycle
产品类型: Joysticks
工厂包装数量: 1
子类别: Human Machine Interfaces
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8544490019
USHTS:
8537109170
JPHTS:
853710000
BRHTS:
85444900
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Joysticks & Grips

OTTO Joysticks and Grips offer a diverse range of package options, such as miniature, finger, and full-sized joysticks, as well as grips with extra functions to meet a variety of application needs. The JHT series includes sealed, miniature Hall-effect joysticks with a compact design and robust construction, making them ideal for applications where space is limited and precision control is required. These joysticks are tested to 5M cycles, and the Z-axis variant features 60° rotation of the knob at the top of the joystick. OTTO also offers finger joysticks, providing high performance in a small package that fits within grips, panels, and armrests. The series includes the HTL2 two-way, single-axis model and the HTL4 four-way, dual-axis joystick, both with a pushbutton option.

JHL Large Hall Effect Joysticks

OTTO JHL Large Hall Effect Joysticks come with a ball knob or can be paired with a high-performance G3 commercial grip to make an HJLG3 joystick/grip assembly for demanding commercial and industrial applications. These top-mount JHL joysticks boast a life of up to 6 million cycles and handle a static load of up to 225lbs. The output configurations for OTTO JHL Large Hall Effect Joysticks include single or dual analog, CANopen, CAN J1939 with or without Performance Level d (PLd) for functional safety, and redundant sensors.

库存量: 2

库存:
2 可立即发货
生产周期:
8 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥2,465.7278 ¥2,465.73
¥2,236.2587 ¥11,181.29
¥2,136.0277 ¥21,360.28
¥2,039.2884 ¥50,982.21
¥1,978.6526 ¥98,932.63
100 报价