T4-MK1322

OTTO
999-T4-MK1322
T4-MK1322

制造商:

说明:
拨动开关 Mini Trim 4-Way Toggle Switch

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

供货情况

库存:

产品属性 属性值 选择属性
OTTO
产品种类: 拨动开关
发货限制:
 Mouser 目前在您所在地区不销售该产品。
Non-Illuminated
4PST
Panel Mount
Solder Lug
10 mA
28 VDC
Toggle
Sealed
Silver
IP68S
T4
商标: OTTO
组装国: Not Available
扩散国家: Not Available
原产国: US
产品类型: Toggle Switches
工厂包装数量: 1
子类别: Switches
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

CNHTS:
8536500090
USHTS:
8536509065
TARIC:
8536508099
ECCN:
EAR99

T4 Series 4-Way Mini Trims

OTTO T4 Series 4-Way Mini Trims are Commercial- and military-grade, sealed T4 mini trims that are single-pole, 4-throw, center off, and momentary contact (self-return-to-center off) switches. These devices are available with numerous button styles. The Mini trims are typically press-fit into control grips or panel mounted using versions with an 11/16" threaded case. The OTTO mini trims include T1 2-way models, T2 large 2-way models with toggle and pushbutton action, and T5 4-way plus center pushbutton models. These T4 series mini trims are ideal for industrial, defense, aerospace, and commercial aviation applications.