AFM-B06

Ohmite
284-AFM-B06
AFM-B06

制造商:

说明:
交流电源输入模块 Single Phase , IEC Inlet Power line Filter with Fuse 250VAC , 6Amp , 50/60Hz

寿命周期:
寿命结束:
将过时且制造商将停产。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Ohmite
产品种类: 交流电源输入模块
RoHS:  
6 A
250 VAC
Chassis Mount
Faston
1-Phase EMI Medical
AFM
Bulk
商标: Ohmite
最大工作温度: + 85 C
最小工作温度: - 25 C
产品类型: AC Power Entry Modules
工厂包装数量: 1
子类别: Power Entry
单位重量: 75 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
原产地分类
原产国:
印度
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

AFM Single Phase Medical Grade Inlet EMI Filters

Ohmite AFM Single Phase Medical Grade Inlet-type EMI Filters are designed to suppress undesirable electrical disturbances in power lines. The filters limit the amplitude of interfering voltages on AC power lines and prevent them from propagating into or out of the filtered equipment. The series has a rated current of up to 15A and features low leakage, high conducted attenuation performance, and excellent performance/size ratio. The filters come in three designs and are available with a fuse and switch. Ohmite AFM Single Phase Medical Grade Inlet-type EMI Filters applications include medical equipment, diagnostic equipment, and X-ray machines.

库存量: 41

库存:
41 可立即发货
数量大于41的订购须受最低订购要求的限制。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥130.2777 ¥130.28
¥124.5712 ¥1,245.71
¥113.3164 ¥2,832.91
¥107.6099 ¥5,380.50
¥104.7962 ¥10,479.62
¥93.4736 ¥23,368.40
¥87.7671 ¥43,883.55
¥77.5858 ¥77,585.80