C300K1R2E

Ohmite
588-C300K1R2E
C300K1R2E

制造商:

说明:
线绕电阻器 - 底架安装 300watt 1.2ohm 10% High Power

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Ohmite
产品种类: 线绕电阻器 - 底架安装
RoHS:  
1.2 Ohms
300 W
10 %
Solder Lug
400 PPM / C
216 mm
- 55 C
+ 400 C
280
Bulk
商标: Ohmite
直径: 29 mm
特点: Tubular Resistors
安装风格: Chassis Mount
产品类型: Wirewound Resistors
工厂包装数量: 1
子类别: Resistors
技术: Wirewound
单位重量: 304.091 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8533290000
CAHTS:
8533290000
USHTS:
8533290000
JPHTS:
853329000
KRHTS:
8533299000
TARIC:
8533290000
MXHTS:
8533299900
BRHTS:
85332900
ECCN:
EAR99
原产地分类
原产国:
墨西哥
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

280 Series Corrib® Resistors

Ohmite 280 Series Corrib® Resistors are designed to withstand frequent stop-start cycles characteristic of motor starting. These resistors feature a ribbed construction that aids in rapid cooling and a corrugated-resistive wire that is securely fused to the ceramic core by a protective vitreous enamel coating to improve durability. The 280 series offers hollow-core units that can be securely fastened to chassis surfaces with thru bolts and brackets. Ohmite 280 Series Corrib Resistors are suitable for applications involving high currents at low resistance values.

库存量: 22

库存:
22 可立即发货
生产周期:
12 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥393.8954 ¥393.90
¥369.4874 ¥3,694.87
¥347.0795 ¥8,676.99
¥323.5077 ¥16,175.39
¥303.4841 ¥30,348.41
¥281.6525 ¥70,413.13