TAP650J27RE

Ohmite
588-TAP650J27RE
TAP650J27RE

制造商:

说明:
平面电阻器 - 底架安装 22 ohm 650W 5% Heatsink Resistor

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Ohmite
产品种类: 平面电阻器 - 底架安装
RoHS:  
27 Ohms
650 W
5 kV
5 %
Screw
150 PPM / C
52 mm
13.5 mm
58 mm
- 55 C
+ 150 C
TAP650
Bulk
商标: Ohmite
安装风格: Chassis Mount
产品类型: Planar Resistors
工厂包装数量: 1
子类别: Resistors
单位重量: 120 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8533290000
CAHTS:
8533290000
USHTS:
8533290000
JPHTS:
8533290003
KRHTS:
8533299000
TARIC:
8533290000
MXHTS:
85332999
BRHTS:
85332900
ECCN:
EAR99
原产地分类
原产国:
奥地利
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

TAP Heat Sinkable Planar Resistors

Ohmite TAP Series Heat Sinkable Planar Resistors deliver continuous power when properly mounted to a heat sink. These resistors are available in 2000W, 1000W, 800W, 650W, and 600W versions. Ohmite TAP Series Heat Sinkable Planar Resistors feature a small footprint and are ideal for motor control, power supplies, robotics, and control devices.

TAP650 Heat Sinkable Planar Resistors

Ohmite TAP650 Heat Sinkable Planar Resistors provide 650W of power dissipation with proper heat sinking. These low-profile resistors are cased in a special resin-filled epoxy for high insulation resistance and dielectric strength. The resistors are designed for low inductance and capacitance values that offer stability in high wattage and pulse loading situations. These planar resistors are capable of 4KVrms and less than 10pC partial discharge. Ohmite TAP650 Heat Sinkable Planar Resistors feature a leaded design, wide resistance range, 250mm standard lead length, and ±5% to 10% resistance tolerance. These resistors provide improved heat transfer and discharge capabilities by using a high-purity ceramic metalized film on the bottom. The series is ideal for variable speed drives, power supplies, and other power and control designs.

供货情况

库存:
无库存
生产周期:
24 周 预计工厂生产时间。
最少: 25   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥1,685.5871 ¥42,139.68