WLAR025FE

Ohmite
588-WLAR025FE
WLAR025FE

制造商:

说明:
电流检测电阻器 - 透孔 0.5W .025 ohms 1%

寿命周期:
工厂特别订单:
获取报价以核实当前价格、交货期和制造商的订购要求。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Ohmite
产品种类: 电流检测电阻器 - 透孔
RoHS:  
WL
Axial
25 mOhms
500 mW (1/2 W)
1 %
300 PPM / C
2.54 mm
5.08 mm
Bulk
应用: Current Sense
商标: Ohmite
引线直径: 0.6 mm
安装风格: PCB Mount
产品: Wire Wound Current Sensing Resistors
产品类型: Current Sense Resistors
工厂包装数量: 25
子类别: Resistors
类型: Miniature Wirewound Current Sense
电压额定值: 50 mV
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8533219000
CAHTS:
8533210000
USHTS:
8533210080
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332110
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Current Sense Resistors

Ohmite Current Sense Resistors are available in many popular sizes and packages. These resistors are used to monitor current in a circuit via a voltage drop and control circuit. Current sense resistors are characterized by low values to minimize power consumption. Ohmite produces current sense resistors with TCR values as low as 40ppm, resistance as low as 0.0005Ω, tolerances down to 0.5%, and a wide range of mounting options from SMD to SOT-227 heat sinkable. Power dissipation ranges from 0.125W to 100W in the SOT package.

WL Miniature Wirewound Current Resistors

Ohmite WL Series Miniature Wirewound Current Sense Resistors offer ultra-low ohmic values for current sensing applications and are constructed of the highest quality standard (96% Alumina) ceramic core. With very low inductance (<1nH at 1MHz test), the WL Series features a resistance range from 0.010Ω to 0.100Ω. The miniature dimensions of the Ohmite WL Series Wirewound Current Sense Resistors provide a better power-to-dimension ratio.

供货情况

库存:
无库存
生产周期:
最少: 100   倍数: 25
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥9.7632 ¥976.32
¥8.5202 ¥2,130.05
¥7.8422 ¥3,921.10
¥7.2659 ¥7,265.90
¥6.8704 ¥34,352.00
¥6.6218 ¥66,218.00

类似产品