G3VM-31QVH

Omron Electronics
653-G3VM-31QVH
G3VM-31QVH

制造商:

说明:
固态继电器-PCB安装 SIGNAL RLY MOSFET VSON (L)

寿命周期:
Mouser 的新产品
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Omron
产品种类: 固态继电器-PCB安装
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
G3VM
商标: Omron Electronics
产品类型: SSR - Solid State Relays
工厂包装数量: 500
子类别: Relays
零件号别名: G3VM31QVH
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
USHTS:
8541498000
原产地分类
原产国:
日本
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

继电器

Omron Electronics继电器包括PCB功率继电器、直流功率继电器、信号继电器、固态继电器和汽车用继电器,可支持各种容量和应用。

G3VM MOSFET Relays

Omron Electronics G3VM MOSFET Relays feature performance, size, and characteristics that are ideally suited for a variety of industries. The applications include automated test equipment, medical equipment, instrumentation, security equipment, automated meter reading, automotive diagnostic equipment, and communications. Omron Electronics G3VM MOSFET Relays are available in one- and two-pole configurations with PCB, SMT, DIP, SOP, SSOP, or USOP packaging. Omron offers general-purpose models and other relay options, including models that feature current limiting, a high dielectric strength between input and output, normally open and normally closed contact forms, low ON-resistance, high continuous load current, low capacity between terminals, high voltage and current load handling, and high-speed switching.

G3VM-CR/FR MOSFET继电器

Omron Electronics G3VM-CR/FR MOSFET继电器是大电流和低导通电阻型继电器,采用DIP 8引脚封装。这些继电器通过DIP8封装实现高级别负载电流。G3VM-CR/FR继电器提供60V至600V负载电压范围选项,0.6A至5A的连续负载电流范围选项。典型应用包括通信设备、工业设备、测试和测量设备、安保设备和电源电路。
了解详情

供货情况

库存: