G3VM-61VR(TR)

Omron Electronics
653-G3VM-61VRTR
G3VM-61VR(TR)

制造商:

说明:
固态继电器-PCB安装 MOSFET Relay SOP4 60V 1400mA 1 Form A

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Omron
产品种类: 固态继电器-PCB安装
RoHS:  
Reel
Cut Tape
MouseReel
PCB Mount
1.4 A
60 VAC, 60 VDC
1 Form A (SPST-NO)
1.1 VDC to 1.4 VDC
SOP-4
MOSFET
50 mA
- 40 C
+ 110 C
4.4 mm (0.173 in)
3.9 mm (0.154 in)
2.1 mm (0.083 in)
G3VM
商标: Omron Electronics
产品: Solid State Relays
产品类型: SSR - Solid State Relays
工厂包装数量: 3000
子类别: Relays
端接类型: SMD/SMT
零件号别名: G3VM-61VR G3VM-61VR(TR05) G3VM61VRTRTHA
单位重量: 100 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
ECCN:
EAR99
原产地分类
原产国:
泰国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

G3VM-VR SOP封装MOSFET继电器

Omron G3VM-VR系列MOSFET继电器是采用SOP 4引脚封装的通用MOSFET继电器。VR系列属于Omron的G3VM系列继电器,采用1 form A触点形式,并具有260°C最高回流焊温度(持续30秒)。另外,这些MOSFET继电器还具有60V标称负载电压、1400mA负载电流以及触点与线圈间的3750VAC击穿电压(50Hz/60Hz,持续一分钟)。得益于以上特性,Omron G3VM-VR系列非常适合用于与半导体、通信、安全、工业、游乐以及测试和测量相关的设备。

继电器

Omron Electronics继电器包括PCB功率继电器、直流功率继电器、信号继电器、固态继电器和汽车用继电器,可支持各种容量和应用。

G3VM MOSFET Relays

Omron Electronics G3VM MOSFET Relays feature performance, size, and characteristics that are ideally suited for a variety of industries. The applications include automated test equipment, medical equipment, instrumentation, security equipment, automated meter reading, automotive diagnostic equipment, and communications. Omron Electronics G3VM MOSFET Relays are available in one- and two-pole configurations with PCB, SMT, DIP, SOP, SSOP, or USOP packaging. Omron offers general-purpose models and other relay options, including models that feature current limiting, a high dielectric strength between input and output, normally open and normally closed contact forms, low ON-resistance, high continuous load current, low capacity between terminals, high voltage and current load handling, and high-speed switching.

G3VM-CR/FR MOSFET继电器

Omron Electronics G3VM-CR/FR MOSFET继电器是大电流和低导通电阻型继电器,采用DIP 8引脚封装。这些继电器通过DIP8封装实现高级别负载电流。G3VM-CR/FR继电器提供60V至600V负载电压范围选项,0.6A至5A的连续负载电流范围选项。典型应用包括通信设备、工业设备、测试和测量设备、安保设备和电源电路。
了解详情

库存量: 17,455

库存:
17,455 可立即发货
生产周期:
26 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按3000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™
¥30.4422 ¥30.44
¥28.5325 ¥285.33
¥25.3911 ¥634.78
¥24.069 ¥1,203.45
¥23.4136 ¥2,341.36
¥22.2497 ¥5,562.43
¥21.5943 ¥10,797.15
¥20.8485 ¥20,848.50
整卷卷轴(请按3000的倍数订购)
¥20.8485 ¥62,545.50
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。

备用包装

制造商零件编号:
包装:
Reel, Cut Tape, MouseReel
供货情况:
库存量
单价:
¥26.3855
最小:
1