OPI153

Optek / TT Electronics
828-OPI153
OPI153

制造商:

说明:
高速光耦合器 Optoisolator

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
TT Electronics
产品种类: 高速光耦合器
RoHS:  
5 Mb/s
Photodarlington
25 mA
1.5 V
Bulk
商标: Optek / TT Electronics
产品类型: High Speed Optocouplers
工厂包装数量: 1
子类别: Optocouplers
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        
Description of Change: A header constructed with SPCC steel and
manufactured at an alternate location will be added to the bill
of material for OP130 and OP230 type product.

Change Identification: The effective date code for this change
is 1331.

Reason for Change: This header fabricated with SPCC steel and
manufactured at an alternate location will be added to the bill
of material for all OP130 type products to ensure a continuous
supply of material.

Expected Impact: The alternate header does not affect the form,
fit, or function for the OP130 type product.

Implementation of Change: July 29, 2013


Affected Part Numbers:

828-OP130
828-OP133W
828-OPI150
828-OPI130W
828-OPI120
828-OP131
828-OP230WPS
828-OPI120-032
828-OPI126
828-OPI153
828-OP132
828-OP231
828-OPI127
828-OP132W
828-OP232
828-OPI123
828-OPI127-032
828-OP133W
828-OP233
828-OPI125
828-OPI128

Please contact a Mouser Technical Sales Representative for
further information.

5-0613-13

此功能要求启用JavaScript。

合规代码
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99
原产地分类
原产国:
墨西哥
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

供货情况

库存:
无库存
生产周期:
最少: 50   倍数: 50
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥447.3331 ¥22,366.66
¥446.1692 ¥44,616.92
250 报价