SFN-M5-2ZI

PEM
153-SFN-M5-2ZI
SFN-M5-2ZI

制造商:

说明:
安装硬件 PENNAUTO SPINNING FLARE

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
PEM
产品种类: 安装硬件
RoHS:  
M5
商标: PEM
产品类型: Mounting Hardware
系列: SFN
工厂包装数量: 1000
子类别: Hardware
商标名: SFN
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
7318160000
USHTS:
7318160085
JPHTS:
731816090
KRHTS:
7318160000
BRHTS:
73181600
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Fastener Applications in Commercial ESS

PEM Fastener Applications in Commercial Energy Storage Systems (ESS) include fasteners for every component of a battery ESS. PEM fasteners are IP-rated for ingress protection and fully tested to protect electric vehicle (EV) components from the elements. The fasteners expand and contract to keep joints sealed after thermal expansion. PEM mechanical bolted joints are easy to disassemble and reassemble. Reliable current-conducting joints join busbars, handling high current loads while maintaining low electrical resistance. PEM fasteners are designed to join lighter-weight, dissimilar metals.

SFN™ Spinning Flare Nuts

PEM SFN™ Spinning Flare Nuts are installed by pressing them into a properly sized, pre-punched mounting hole. These nuts are designed to eliminate loose hardware in an assembly. The SFN flare nuts are permanently captivated and spin freely within the sheet, allowing quick attachment to mating hardware and eliminating the need for loose fasteners. The SFN™ flare nuts when used with a self-clinching stud or other externally threaded fixed hardware, all loose hardware is eliminated from the applications. These flare nuts are ideal for EV and charging, electrical, and thin sheet metal.

库存量: 269

库存:
269 可立即发货
生产周期:
20 周 大于所示数量的预计工厂生产时间。
数量大于269的订购须受最低订购要求的限制。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥5.2093 ¥5.21
¥3.7177 ¥37.18
¥2.9832 ¥298.32
¥2.6781 ¥1,339.05
¥2.486 ¥2,486.00
¥2.4182 ¥4,836.40
¥2.2826 ¥22,826.00
¥2.2374 ¥55,935.00
50,000 报价