AMM-3742-T-R

PUI Audio
665-AMM-3742-T-R
AMM-3742-T-R

制造商:

说明:
MEMS麦克风 MICROPHONE OMNI -42 DB 1.5VDC 200uA

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
PUI Audio
产品种类: MEMS麦克风
RoHS:  
AMM
- 42 dB
58 dB
300 Ohms
50 Hz to 20 kHz
90 uA, 200 uA
1.5 VDC
- 40 C
+ 70 C
Analog
Top
3.76 mm
2.95 mm
Reel
Cut Tape
商标: PUI Audio
尺寸: 3.76 mm x 2.95 mm x 1.1 mm
方向性: Omnidirectional
安装风格: SMD/SMT
产品类型: MEMS Microphones
形状: Rectangular
工厂包装数量: 1250
子类别: Microphones
电源电压-最大: 3.6 VDC
电源电压-最小: 1.5 VDC
技术: Si
端接类型: Solder
类型: Analog MEMS
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8542391010
CAHTS:
8518100000
USHTS:
8518108030
JPHTS:
851810000
TARIC:
8518100090
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

AMM Omni-Directional Microphones

PUI Audio AMM Omni-Directional Microphones are surface-mount analog microphones with a wide frequency response, ±1dB tightly controlled sensitivity, and high acoustic overload points (AOP) up to 133dB. Designed with a compact footprint, these microphones from PUI Audio are ideal for smartphones, wearables, and other space-constrained applications. With low power consumption (typically 140µA to 160µA), AMM microphones are optimized for battery-sensitive designs. These devices also support frequency ranges capable of sensing events such as glass breaking and include options to reduce wind and road noise in automotive applications. Additionally, some models are IP57-rated and come with waterproof mesh pre-applied, ensuring reliability in harsh conditions and outdoor environments.

宽带MEMS麦克风

PUI Audio宽带MEMS麦克风覆盖20Hz至18KHz的整个音频频段,有些型号的频率高达20kHz。这些全向MEMS麦克风在整个频率响应中提供±1dB容差的单元对单元一致性。该系列包括模拟和数字版本,设计用于各种应用,包括智能手机、可穿戴设备和基于云的设计。

库存量: 1,011

库存:
1,011 可立即发货
生产周期:
15 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥13.0741 ¥13.07
¥10.3395 ¥103.40
¥9.3451 ¥233.63
¥8.7688 ¥438.44
¥8.1134 ¥811.34
¥7.4128 ¥1,853.20
¥7.345 ¥3,672.50
整卷卷轴(请按1250的倍数订购)
¥6.8591 ¥8,573.88