ASE02008MS-LW100-R

PUI Audio
665-ASE02008MSLW100R
ASE02008MS-LW100-R

制造商:

说明:
扬声器与变频器 SPEAKER 1W 8OHM 97DB 950HZ

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 315

库存:
315 可立即发货
生产周期:
15 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥41.8552 ¥41.86
¥32.092 ¥320.92
¥28.9506 ¥723.77
¥25.4815 ¥1,019.26
¥23.6622 ¥2,839.46
¥22.0011 ¥6,160.31
¥21.922 ¥11,399.44

产品属性 属性值 选择属性
PUI Audio
产品种类: 扬声器与变频器
Speakers
Enclosed
Panel Mount
950 Hz
97 dBA
8 Ohms
1 W
Square
Wire Leads
- 20 C
+ 70 C
20 mm
20 mm
7.15 mm
Neodymium Iron Boron (NdFeB)
商标: PUI Audio
封装: Tray
产品类型: Speakers & Transducers
工厂包装数量: 40
子类别: Audio Devices
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8518290000
USHTS:
8518210000
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Enclosed Speaker Components

PUI Audio Enclosed Speaker Components are optimized drive units paired with ABS (UL94V-0) enclosures that offer sound quality and durability. Each model maximizes the SPL of the loudspeaker unit within its usable range. The variations offer 8Ω impedance, 500mW to 5W power rating, and sound pressure levels ranging from 79dB to 97dB. Each is equipped with 150mm wire lead (26AWG) attached for convenience in connectivity within any application. PUI Audio Enclosed Speaker Components utilize aluminum, mylar, or treated paper cone material with neodymium or rare Earth magnet material. These components are available in an oval, round, or square shape. Typical applications include medical, fire, safety, security, and industrial.