HD-VA2527

PUI Audio
665-HD-VA2527
HD-VA2527

制造商:

说明:
振动电机 VIBRATION ACTUATOR 1VRMS .04W

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 238

库存:
238 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥196.2019 ¥196.20
¥169.2401 ¥1,692.40
¥159.556 ¥3,988.90
¥148.4707 ¥7,423.54
¥142.4365 ¥14,243.65
整卷卷轴(请按300的倍数订购)
¥142.3574 ¥42,707.22
900 报价

产品属性 属性值 选择属性
PUI Audio
产品种类: 振动电机
商标: PUI Audio
封装: Reel
封装: Cut Tape
产品类型: Vibration Motors
系列: HD-VA
工厂包装数量: 300
子类别: Motors & Motor Drives
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

USHTS:
8501104060
ECCN:
EAR99

HD-VA Linear Haptic Actuators

PUI Audio HD-VA Linear Haptic Actuators are designed as an improvement over traditional DC-based vibration technology. The devices provide reliable tactile feedback using the same electromagnetic principles as a speaker, but instead of a paper cone moving air, a moving mass is used to deliver vibrations. These actuators deliver quick response times over a wide frequency range. The HD-VA2527 device has a cylindrical form (∅25mm x 27mm) and 2.61Gp-p acceleration at 65Hz, while the HD-VA3222 features a compact, flat design with 2.5Gp-p acceleration at 133Hz. PUI Audio HD-VA Linear Haptic Actuators offer at least a 2x improvement in response time compared to eccentric rotating mass devices, with multiple dynamic yet reliable feedback modes in one.