SMT-0927-S-14-R

PUI Audio
665-SMT-0927-S-14-R
SMT-0927-S-14-R

制造商:

说明:
扬声器与变频器 TRANSDUCER 3VP-P 87DB 2731HZ

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 2,809

库存:
2,809 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥29.1992 ¥29.20
¥23.8204 ¥238.20
¥21.922 ¥548.05
¥20.679 ¥1,033.95
¥19.436 ¥1,943.60
¥17.9444 ¥4,486.10
¥17.2099 ¥8,604.95
整卷卷轴(请按1000的倍数订购)
¥16.2155 ¥16,215.50

产品属性 属性值 选择属性
PUI Audio
产品种类: 扬声器与变频器
Transducers
Electromechanical
Board Mount
2.731 kHz
87 dBA
52 Ohms
Square
Gullwing Lead
- 30 C
+ 70 C
8.5 mm
8.5 mm
4 mm
商标: PUI Audio
电流额定值: 45 mA
尺寸: 8.5 mm x 8.5 mm x 3 mm
高度: 3 mm
封装: Reel
封装: Cut Tape
产品类型: Speakers & Transducers
自谐振频率: 2.731 kHz
系列: SMT
工厂包装数量: 1000
子类别: Audio Devices
电压额定值: 3.6 V
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

USHTS:
8531801500
JPHTS:
853180000
KRHTS:
8531802000
TARIC:
8531804090
MXHTS:
8531804090
BRHTS:
85318000
ECCN:
EAR99

Low Current Magnetic Transducers

PUI Audio Low Current Magnetic Transducers are efficient, surface mount transducers with top and side firing configurations. These compact transducers feature 3.0V to 3.6V operating voltages, 35Ω to 52Ω resistances ratings, and 35mA to 45mA max current ratings. PUI Audio Low Current Magnetic Transducers range in size from 5x5x3mm to 8.5x8.5x3mm, and feature rated frequencies from 2731Hz to 4000Hz.

SMT Transducers

PUI Audio Surface Mount (SMT) Transducers provide convenient solutions to difficult audio requirements. Presented in a variety of styles, PUI Audio SMT Transducers allow product designers to leverage the power of their own drive circuit or processor to achieve the exact tone, or multiple tones, their design requires, with the ability to vary the sound pressure level (SPL).