ALQ1F18S

Panasonic Industry
769-ALQ1F18S
ALQ1F18S

制造商:

说明:
通用继电器 18VDC 1 Form C Class F Through Hole

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Panasonic
产品种类: 通用继电器
RoHS:  
Power Relays
Compact
18 VDC
1 Form C (SPDT-NO, NC)
10 A
Solder Pin
Through Hole
250 VAC, 30 VDC
Solder Pin
Non-Latching
810 Ohms
22.2 mA
Silver Nickel (AgNi)
LQ
20 mm
10 mm
16 mm
Tube
商标: Panasonic Industry
功耗: 400 mW
产品类型: General Purpose Relays
工厂包装数量: 50
子类别: Relays
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8536490090
USHTS:
8536410050
ECCN:
EAR99
原产地分类
原产国:
泰国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

ALQ Non-Polarized Power Relays

Panasonic Industry ALQ Non-Polarized Power Relays are compact with a 10A rating and 1 Form A and 1 Form C contact arrangements. These small power relays offer dimensions of 10mm x 20mm x 16mm and operate in an ambient temperature range of -40°C to +85°C. Other features include 8000V surge voltage and 4000V breakdown voltage between contacts and coil. Panasonic Industry ALQ Non-Polarized Power Relays are suitable for use in industrial equipment and household appliances such as air conditioners, refrigerators, and microwave ovens.

LQ系列通用功率继电器

Panasonic Industrial Devices LQ系列通用功率继电器,F级绝缘包括12VDC和24VDC线圈类型的高浪涌电流。这些继电器的额定值分别为10A(125V AC)、5A(30V DC)最大开关电流。LQ系列功率继电器有管式和纸盒封装类型可选,采用1种Form A触点排列。管式封装选项便于在组装过程中自动插入。这些功率继电器达到TV-3级(通过UL/C-UL认证),符合IEC/EN60079-15标准。质量系列功率继电器设计用于浪涌电流应用。典型应用包括机器人、洗衣机、烘干机、风扇加热器和微波炉。

库存量: 23

库存:
23 可立即发货
生产周期:
25 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥26.8827 ¥26.88
¥25.2329 ¥252.33
¥22.6678 ¥566.70
¥19.1874 ¥959.37
¥18.6111 ¥1,861.11
¥18.0348 ¥4,508.70
¥17.4585 ¥8,729.25
¥17.2099 ¥17,209.90
¥17.0404 ¥42,601.00