HE2AN-Q-DC110V

Panasonic Industrial Devices
769-HE2AN-Q-DC110V
HE2AN-Q-DC110V

制造商:

说明:
通用继电器 2 Form A 25A 110VDC NEMA Trm Typ DC Coil

寿命周期:
NRND:
不建议用于新设计。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

供货情况

库存:
不可用

定价 (含13% 增值税)

产品属性 属性值 选择属性
Panasonic
产品种类: 通用继电器
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Power Relays
110 VDC
2 Form A (DPST-NO)
HE
Bulk
商标: Panasonic Industrial Devices
触点形式: DPST (2 Form A)
功耗: 1.92 W
产品类型: General Purpose Relays
工厂包装数量: 20
子类别: Relays
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

CNHTS:
8536490090
CAHTS:
8536490090
USHTS:
8536490075
JPHTS:
8536490001
KRHTS:
8536490000
TARIC:
8536490099
BRHTS:
85364900
ECCN:
EAR99

HE Power Relays

Panasonic HE Power Relays are designed to provide excellent resistance to contact welding and surge voltage. These relays feature high-capacity, excellent surge resistance, and multiple terminals. The pre-tension and kick-off mechanism allows the 1 Form A and 2 Form A relay contacts to pass the ratings of TV-15 and TV-10. The HE power relays are ideal for office equipments, industrial equipments, and home appliances. The surge voltage is more than 10,000V. Panasonic´s HE Power Relays are typically used in office and industrial equipment and home appliances.