EEU-EB1H331B

Panasonic Industry
667-EEU-EB1H331B
EEU-EB1H331B

制造商:

说明:
铝电解电容器 - 径向引线型 330uF 50volts AEC-Q200

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Panasonic
产品种类: 铝电解电容器 - 径向引线型
RoHS:  
330 uF
50 VDC
10 mm
20 mm
5 mm
General Purpose Electrolytic Capacitors
10000 Hour
20 %
293 mA
- 40 C
+ 105 C
Straight
Radial
EB
AEC-Q200
Reel
Cut Tape
商标: Panasonic Industry
损耗因数 DF: 0.15
漏泄电流: 3 uA
封装 / 箱体: Radial, Can
产品类型: Electrolytic Capacitors
工厂包装数量: 500
子类别: Capacitors
类型: Aluminum Electrolytic Capacitors
单位重量: 2.560 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
MXHTS:
8532220499
BRHTS:
85322200
ECCN:
EAR99
原产地分类
原产国:
马来西亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Aluminum Electrolytic Capacitors

Panasonic Aluminum Electrolytic Capacitors offer a vast range of voltage ratings and capacitance values. These capacitors are available in surface-mount (SMT) and leaded-radial mounting styles. Features include low ESR, high ripple current, long service life, and operating temperatures up to +125°C. Panasonic Aluminum Electrolytic Capacitors are ideal for A/V, telecommunications, automotive, and industrial control equipment applications.

EB Thru-Hole Aluminum Electrolytic Capacitors

Panasonic EB Thru-Hole Aluminum Electrolytic Capacitors feature high ripple, high frequency, and high voltage. These radial-lead type capacitors provide up to 10,000 hours of endurance at +105°C. They have a rated working voltage range of 10VDC to 450VDC and a capacitance range of 2.2μF to 3300μF with ±20% capacitance tolerance (120Hz / +20°C). Panasonic EB Thru-Hole Aluminum Electrolytic Capacitors are RoHS compliant.

库存量: 438

库存:
438
可立即发货
在途量:
2,000
预期 2027/1/21
生产周期:
30
大于所示数量的预计工厂生产时间。
本产品所报告的交付时间长。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥9.0174 ¥9.02
¥5.4805 ¥54.81
¥3.955 ¥395.50
整卷卷轴(请按500的倍数订购)
¥3.2544 ¥1,627.20