BSV14X-M

Panduit
644-BSV14X-M
BSV14X-M

制造商:

说明:
端子 BUTT-SPL 16-14 VYL BLU

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Panduit
产品种类: 端子
RoHS:  
Splices
Butt Splice
Crimp
Insulated
16 AWG
14 AWG
In-Line
Blue
Tin
Copper
BSV
商标: Panduit
绝缘材料: Vinyl
长度: 26.42 mm
产品类型: Terminals
工厂包装数量: 1000
子类别: Terminals
单位重量: 1.605 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        
PANDUIT SOLDERLESS TERMINALS


The Mouser Stock No. suffix ie; -L, -C,, -D, and -M,
designate Panduits standard package quantity.

Mouser does sell these terminals in less than standard
pack quantities.

To order quantities less than the standard package, use the
Stock No. suffix for the lowest standard package quantity
listed for that terminal type. The standard package
quantity suffixes and the quantity they represent are listed
below.

Stock No. Standard
Suffix Pkg. Qty.
L= 50
C= 100
D= 500
M= 1000



5-0600-31

合规代码
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
TARIC:
8536901000
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99
原产地分类
原产国:
墨西哥
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

BS/BSN/BSV Butt Splice Terminals

Panduit BS/BSN/BSV Butt Splice Terminals are designed to splice solid or stranded wires together to repair or lengthen wires ranging from 26AWG to 10AWG and are available in insulated or non-insulated versions. The BS non-insulated butt splices feature 9/32" and 1/4" writer strip length options in a 26AWG to 10AWG range. BSN nylon insulated butt splice terminals are available in 9/32" and 1/4" writer strip lengths in a 26AWG to 10AWG range. The 5/16" BSV vinyl insulated butt splices encompass a 22AWG to 10AWG range.

库存量: 263

库存:
263
可立即发货
在途量:
3,000
预期 2026/8/18
3,000
预期 2026/8/24
生产周期:
14
大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥3.8872 ¥3.89
¥3.6273 ¥36.27
¥3.4465 ¥86.16
¥3.3787 ¥337.87
¥3.2092 ¥802.30
¥3.0736 ¥3,073.60
¥3.0171 ¥9,051.30
¥2.9493 ¥14,746.50
¥2.9154 ¥29,154.00