GES36F-C0

Panduit
644-GES36F-C0
GES36F-C0

制造商:

说明:
垫圈和套管 Grommet Edging, Solid 100', Poly, Black

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Panduit
产品种类: 垫圈和套管
RoHS:  
Grommets
Grommet Strip
Edging - 100 ft
0.026 in to 0.036 in
Straight edges
Solid Edging
Polyethylene (PE)
UL 94 HB
商标: Panduit
系列: GES
工厂包装数量: 1
子类别: Wire & Cable Management
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
TARIC:
3926909790
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

GEE/GES Grommet Edging

Panduit GEE/GES Grommet Edging protects and prevents wires and cables from chafing against the sharp edges of panel walls and knockouts. This grommet edging offers pressure-sensitive adhesive that provides an easy, clean, and secure application. The GEE/GES grommet edging is available in Nylon 6 or natural or weather-resistant polyethylene for use on straight or irregularly shaped surfaces. This grommet edging operates from -40°C to 50°C temperature range and is RoHS compliant. The GEE/GES grommet edging is ideally used in applications requiring maximum abrasion resistance and is economical, durable, highly flexible, and weather-resistant.

供货情况

库存:
无库存
生产周期:
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥441.2085 ¥441.21
¥425.4902 ¥4,254.90
¥412.6308 ¥10,315.77
¥400.3816 ¥20,019.08
¥389.963 ¥38,996.30
¥383.7141 ¥95,928.53
500 报价