IMLT152S-C6L

Panduit
644-IMLT152S-C6L
IMLT152S-C6L

制造商:

说明:
电缆束带 IMLT Tie, 316L SS, Standard, 521mm (20.5"), 0.25 mm (0.010") thk

Mouser 目前在您所在地区不销售该产品。

供货情况

库存:

产品属性 属性值 选择属性
Panduit
产品种类: 电缆束带
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Cable Ties
Metal Ties
Standard
Standard Duty
Stainless Steel (AISI 316)
125 lbs
商标: Panduit
组装国: Not Available
扩散国家: Not Available
原产国: CN
系列: IMLT
工厂包装数量: 100
子类别: Wire & Cable Management
商标名: StrongHold
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

USHTS:
7326908688
TARIC:
3926909790

StrongHold™ Metal Locking Ties (IMLT)

Panduit StrongHold™ Metal Locking Ties (IMLT) are designed to function in extreme environmental conditions. These ties are available in 304 and 316L stainless steel to deliver maximum performance and high strength. The ties feature a self-locking head design that speeds installation and locks into any place at any length along the tie body. The series is ideal for indoor, outdoor, and underground applications. Panduit StrongHold Metal Locking Ties are used in shipbuilding, oil, gas, solar, and industrial markets.