PCMB-3

Panduit
644-PCMB-3
PCMB-3

制造商:

说明:
电线标签和标记 Pre-Printed WM Book, Vinyl Cloth, .22" W x 1.38" L, 1 thru 45 legends only

产品属性 属性值 选择属性
Panduit
产品种类: 电线标签和标记
RoHS:  
Markers
Marker Book
Markers Are Perforated and can be Torn in Half to Mark Both Ends of Conductors
Vinyl Cloth
1.38 in
0.22 in
PCMB
商标: Panduit
系列: Pre-Printed Marker Books
图例: 1 through 45
产品类型: Wire Labels & Markers
二次色: Black Label
工厂包装数量: 1
子类别: Wire & Cable Management
商标名: StrongHold
单位重量: 77.795 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
4821100000
USHTS:
3919905060
KRHTS:
3919900000
TARIC:
4911990000
MXHTS:
3919909900
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

PCM/PCMB Wire Markers

Panduit PCM/PCMB Wire Markers feature an assortment of conventionally pocket-sized self-laminating and pre-printed solutions. These markers ease the insertion of wire into the terminal block and the funnel entry for faster insertion and lower installed cost. The markers meet DIN standards for twin wire containment. These markers feature multiple pin lengths for various terminal blocks and offer a Polypropylene cover material. The wire markers offer polypropylene insulation housing to confirm DIN color requirements. These markers are suitable for limited-space panel applications.

库存量: 22

库存:
22 可立即发货
生产周期:
4 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥302.1507 ¥302.15
¥271.1548 ¥6,778.87
¥263.2448 ¥13,162.24
¥261.5159 ¥26,151.59
500 报价