PE3C4790-9

Pasternack
28-PE3C4790-9
PE3C4790-9

制造商:

说明:
射频电缆组件 MMCX Plug Right Angle to SMA Female Bulkhead Cable 9 Inch Length Using RG178 Coax

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 9

库存:
9 可立即发货
生产周期:
3 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥1,264.5604 ¥1,264.56
¥1,160.51 ¥11,605.10
¥1,115.8411 ¥27,896.03
¥1,078.6189 ¥53,930.95
100 报价

产品属性 属性值 选择属性
Pasternack
产品种类: 射频电缆组件
MMCX
Plug (Male)
Right Angle
SMA
Jack (Female)
Bulkhead
228.6 mm (9 in)
50 Ohms
RG-178
Bulk
商标: Pasternack
连接器A极性: Reverse
连接器B极性: Normal
触点材料: Brass
触点电镀: Gold
极性: Normal
产品类型: RF Cable Assemblies
系列: MMCX Cable Assemblies
工厂包装数量: 1
子类别: Cable Assemblies
单位重量: 11.793 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
TARIC:
8544200090
BRHTS:
85442000
ECCN:
EAR99

RF Cable Assemblies

Pasternack RF Cable Assemblies offer a wide range of connector options and custom lengths to suit various applications. These cable assemblies with 50Ω impedance include connector interface types such as 1.85mm, 2.4mm, 2.92mm, 3.5mm, SMA, TNC, N, and BNC. The RF cable assemblies with 75Ω impedance can be made using 75Ω connectors such as BNC 75Ω, F 75Ω, HDMI 75Ω, N 75, and RCA 75Ω. These cable assemblies are available in various coax types, including RG108/U, RG141/U, RG174/U, RG316/U, RG402/U, RG58/U, RG59/U, and more. Typical applications include general-purpose use, laboratory, communication systems, avionics, and radar systems.