PE44946

Pasternack
28-PE44946
PE44946

制造商:

说明:
射频军用规格连接器 SMP Male Limited Detent Connector Solder Attachment Surface Mount PCB, Right Angle Center Contact

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 5

库存:
5 可立即发货
生产周期:
3 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥555.5871 ¥555.59
¥497.6633 ¥4,976.63
¥487.1543 ¥12,178.86
¥478.4646 ¥23,923.23
¥464.656 ¥46,465.60
250 报价

产品属性 属性值 选择属性
Pasternack
产品种类: 射频军用规格连接器
RoHS:  
SMP
Plug (Pin)
Solder
Right Angle
Bulk
主体类型: Right Angle
商标: Pasternack
安装风格: SMD/SMT
产品类型: RF MIL Spec Connectors
系列: SMP Connectors
工厂包装数量: 1
子类别: MIL-Spec / MIL-Type
单位重量: 3.629 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

USHTS:
8536694010
ECCN:
EAR99

RF Connectors

Pasternack RF Connectors offers a wide range of connector interfaces, including BNC, SMA, SMP, HN, N, TNC, and many more. These connectors terminate to coaxial cable, terminals, or Printed Circuit Boards (PCBs). The RF connectors come in various configurations, including male, female, plug, jack, receptacle, or sexless gender. These connectors support 50Ω or 75Ω impedance with standard polarity, reverse polarity, or reverse thread designs. The RF connectors feature Quick Disconnect (QD), push‑on, or standard interface types and form factors such as straight, radius right‑angle, or right‑angle. These connectors offer standard or precision performance levels with bodies constructed of brass or stainless steel. The RF connectors are available in hermetic, bulkhead, 2‑hole panel, or 4‑hole panel configurations. Typical applications include general-purpose tests, military electronics, radar, telecommunications, avionics, and medical equipment.