B3000MS052

Pervasive Displays
341-B3000MS052
B3000MS052

制造商:

说明:
显示开发工具 EPD Extension Board-Gen4 EXT3-2

寿命周期:
新产品:
此制造商的新产品。

产品属性 属性值 选择属性
Pervasive Displays
产品种类: 显示开发工具
RoHS:  
Expansion Boards
Bulk
商标: Pervasive Displays
产品类型: Display Development Tools
系列: B3000
工厂包装数量: 25
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8543900000
USHTS:
8543906800
JPHTS:
854390000
TARIC:
8543900000
MXHTS:
8543900100
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

EPD Extension Kit Gen3 Version 2 Board

Pervasive Displays EPD Extension Kit Gen3 Version-2 Board is a driver extension board designed to connect with a host system to enable ultra-low-power e-paper display applications. This board integrates the complete EPD driving circuit and includes a 24‑pin ZIF connector for direct connection to compatible Pervasive Displays panels. The EPD Extension Kit Gen3 (EXT3-2) board provides a 10‑pin right‑angle header with a color‑coded cable for easy interfacing with development kits. This board supports essential control signals such as SPI clock, MOSI, chip select, reset, busy status, and power control for reliable operation. This latest revision EXT3-2 board takes on a smaller form factor but offers more energy savings.

库存量: 21

库存:
21
可立即发货
在途量:
25
预期 2026/8/27
生产周期:
20
大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥132.3456 ¥132.35