PMA10R-050AW-R

Phihong
552-PMA10R-050AW
PMA10R-050AW-R

制造商:

说明:
壁装式AC适配器 10W 5V 2A White 2.1 Med Interchange

寿命周期:
寿命结束:
将过时且制造商将停产。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Phihong
产品种类: 壁装式AC适配器
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
REACH - SVHC:
Required
Universal
Interchangeable Plugs
90 VAC to 264 VAC
1 Output
10 W
5 VDC
2 A
Medical
Barrel Connector
2.1 mm Barrel Plug (2.1x5.5)
1.5 m
商标: Phihong
最大工作温度: + 40 C
最小工作温度: + 5 C
安装风格: Wall Mount
产品类型: Wall Mount AC Adapters
工厂包装数量: 60
子类别: AC-DC Power Supply
零件号别名: PMA10R-050AW-R
单位重量: 146.865 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        
PHIHONG MEDICAL R INTERCHANGEABLE PLUG ADAPTERS

The AC plugs associated with these adapters are sold separately.
The adapters are sold individually with no AC input plugs.
Available plugs and their part numbers are listed below.

552-RPA-MAB1W US-Medical Type_WHT Plug
552-RPB-MAB1W Brazil-Medical Type_WHT Plug
552-RPE-MAB1W Euro-Medical Type_WHT Plug
552-RPH-MAB1W Korea-Medical Type_WHT Plug
552-RPK-MAB1W UK-Medical Type_WHT Plug
552-RPN-MAB1W Argentina-Medical Type_WHT Plug
552-RPS-MAB1W AU-Medical Type_WHT Plug

Please contact a Mouser Technical Sales Representative for
further information.

5-0421-1

合规代码
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

PMA Medical Grade Adapters

Phihong PMA 10W, 18W, and 36W medical grade adapters meet Department of Energy (DoE) Level VI standards and are ideal for Type BF medical applications. Phihong PMA adapters provide universal input and 2xMOPP (means of patient protection). The 10W and 36W versions offer interchangeable plugs and meet European Union Code of Conduct (CoC) V Tier 2 efficiency standards.

供货情况

库存: