POEA30U-1ATE-R

Phihong
552-POEA30U-1ATE
POEA30U-1ATE-R

制造商:

说明:
以太网供电 - POE - 工业用产品 30W 56Vdc 10-536mA 10/100/1000

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Phihong
产品种类: 以太网供电 - POE - 工业用产品
RoHS:  
REACH - SVHC:
PoE Injectors
1 Port
90 VAC to 264 VAC
56 VDC
536 mA
30 W
Desktop
10 Mb/s, 100 Mb/s, 1 Gb/s
85 %
Required
cUL/UL; CB; CE
POEA30U
商标: Phihong
直流输出连接器: RJ45 Connector
特点: Non-Vented Case
高度: 30 mm
长度: 140.1 mm
负载调节: Regulated
最大工作温度: + 40 C
最小工作温度: - 10 C
输出端数量: 1 Output
输出电流—通道1: 536 mA
输出电压—通道1: 56 V
产品类型: Power over Ethernet - PoE
工厂包装数量: 120
子类别: Power Supplies
宽度: 45.5 mm
单位重量: 200 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8504401400
USHTS:
8504408500
TARIC:
8504409590
ECCN:
EAR99
原产地分类
原产国:
越南
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Power-over-Ethernet (PoE)

Phihong Power-over-Ethernet (PoE) Solutions integrate power and data over an Ethernet cable, supplying power to network devices. This integration, combined with an uninterruptible power supply (UPS), allows businesses to be fully optimized for continuous operation, virtually eliminating power interruptions and business downtime. Networks that support new and emerging Ethernet devices with varying power requirements must provide compatibility, expandability, and flexibility. The power-on-demand midspan technology is an effective and practical solution to these challenges. These PoE midspans deliver power to VoIP phones, wireless LAN access points, remote IP security cameras, access control devices, RFID readers, and motion detectors. Single-port extenders are available, extending power and data up to 200m from a network switch.

POEA30U 30W Single-Port PoE Injectors

Phihong POEA30U 30W Single-Port Power-over-Ethernet (PoE) Injectors are IEEE802.3at mid-spans that meet DOE VI efficiency regulations for external power supplies. Phihong POEA30U injectors offer a 45.5mm x 140.2mm x 30mm (1.79" x 5.52" x 1.18") footprint and provide 30W of power. These power supplies are ideal for use in various applications, including IP cameras, VoIP phones, building/access control equipment, Wi-Fi® access devices, and IP print servers.

库存量: 366

库存:
366
可立即发货
在途量:
100
预期 2027/1/1
生产周期:
24
大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥262.3747 ¥262.37
¥244.8371 ¥2,448.37
¥231.6048 ¥5,790.12
¥228.5425 ¥11,427.13
¥211.7507 ¥25,410.08
¥193.5577 ¥46,453.85
600 报价