PSA10F-050-R

Phihong
552-PSA10F-050
PSA10F-050-R

制造商:

说明:
壁装式AC适配器 10W 5V 2A Micro USB FOLD BLADE

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Phihong
产品种类: 壁装式AC适配器
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
REACH - SVHC:
Required
Universal
Interchangeable Plugs
90 VAC to 264 VAC
1 Output
10 W
5 VDC
2 A
Industrial
USB Connector
USB Micro B
1 m
Level VI
PSA10F
商标: Phihong
最大工作温度: + 40 C
最小工作温度: 0 C
安装风格: Wall Mount
产品类型: Wall Mount AC Adapters
工厂包装数量: 200
子类别: AC-DC Power Supply
零件号别名: PSA10F-050-R
单位重量: 67 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        
PHIHONG F Series ADAPTER

The F Series Adapter is a folding blade adapter with a fixed US
plug and optional international plugs that attach to the US
blade. Please see below for international plug options.

Part Number Description
552-FPE-R EUR plug
552-FPK-R UK plug
552-FPS-R AUST plug
552-FPC-R CHINA plug
552-FPH-R KOREA plug
552-FPB-R BRAZIL plug
552-FPI-R INDIA plug
552-FPN-R ARGENTINA plug
552-FPKIT-R Kit comprised of UK, EURO, AUS plugs

Please contact a Mouser Technical Sales Representative for
further information.

5-0313-71

合规代码
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Level VI Interchangeable Adapters

Phihong Level VI Interchangeable Plug AC Adapters feature level VI efficiency, single output, and 90VAC to 264VAC input voltage. These adapters provide an output power range of 5W to 30W as well as 5V to 56V output voltage and 250mA to 4A output current. Phihong Level VI Interchangeable Plug AC Adapters are ideal for use in IP phones, wireless network access points, security cameras, and more.

Level VI Power Supplies

Phihong Level VI Power Supplies are offered in a variety of styles, including wall mount, desktop, fixed blade, and interchangeable plugs. The wall-mount adapters are available with 2.75W to 24W output power, while the desktop variant ranges from 15W to 120W. The interchangeable plug adapters cover an output range of 5W to 30W, and the fixed blade version is available from 10W to 36W. Phihong Level VI Power Supplies are ideal for telecommunication, smart home, and office applications.

供货情况

库存: