PSA10FC-050Q-R

Phihong
552-PSA10FC-050Q
PSA10FC-050Q-R

制造商:

说明:
壁装式AC适配器 10W 5V 2A CN plug Level VI USB A

寿命周期:
寿命结束:
将过时且制造商将停产。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

供货情况

库存:

产品属性 属性值 选择属性
Phihong
产品种类: 壁装式AC适配器
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Required
North America
90 VAC to 264 VAC
1 Output
10 W
5 VDC
2 A
Industrial
USB Connector
USB-A
Level VI
PSA10FC
商标: Phihong
负载调节: Regulated
最大工作温度: + 40 C
最小工作温度: 0 C
安装风格: Wall Mount
产品类型: Wall Mount AC Adapters
工厂包装数量: 200
子类别: AC-DC Power Supply
零件号别名: PSA10FC-050Q-R
单位重量: 38.500 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        
PHIHONG F Series ADAPTER

The F Series Adapter is a folding blade adapter with a fixed US
plug and optional international plugs that attach to the US
blade. Please see below for international plug options.

Part Number Description
552-FPE-R EUR plug
552-FPK-R UK plug
552-FPS-R AUST plug
552-FPC-R CHINA plug
552-FPH-R KOREA plug
552-FPB-R BRAZIL plug
552-FPI-R INDIA plug
552-FPN-R ARGENTINA plug
552-FPKIT-R Kit comprised of UK, EURO, AUS plugs

Please contact a Mouser Technical Sales Representative for
further information.

5-0313-71

合规代码
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409510
JPHTS:
392690029
TARIC:
8504408390
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Level VI Interchangeable Adapters

Phihong Level VI Interchangeable Plug AC Adapters feature level VI efficiency, single output, and 90VAC to 264VAC input voltage. These adapters provide an output power range of 5W to 30W as well as 5V to 56V output voltage and 250mA to 4A output current. Phihong Level VI Interchangeable Plug AC Adapters are ideal for use in IP phones, wireless network access points, security cameras, and more.

Level VI Wall-Mount AC Adapters

Phihong Level VI Wall-Mount AC Adapters feature level VI efficiency, single output, and 90VAC to 264VAC input voltage. These adapters range from 2.75W to 24W output power and provide 5V to 48V output voltage and 230mA to 3A output current. Typical applications for Phihong Level VI Wall-Mount AC Adapters include smartphones, personal electronics, digital cameras, and more.