1503373

Phoenix Contact
651-1503373
1503373

制造商:

说明:
多芯电缆 SACB-16X0.5/3X1.0- 50.0 PUR

库存量: 4

库存:
4 可立即发货
生产周期:
8 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥6,455.0685 ¥6,455.07

产品属性 属性值 选择属性
Phoenix Contact
产品种类: 多芯电缆
RoHS:  
Cable Ring
Unshielded
19 Conductor
50 m
17 AWG
10.5 mm (0.413 in)
Black
Polytetrafluoroethylene (PTFE)
Copper
300 V
商标: Phoenix Contact
产品类型: Multi-Conductor Cables
工厂包装数量: 1
子类别: Cable
商标名: PLUSCON Field
零件号别名: SACB-16X0,5/_3X1,0-50,0_PUR SACB16X053X10500PUR
单位重量: 10.138 kg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8544200000
CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
KRHTS:
8544492090
TARIC:
8544499500
MXHTS:
8544499904
BRHTS:
85444900
ECCN:
EAR99

PLUSCON Industrial Metric Connectors & Cordsets

Phoenix Contact PLUSCON Industrial Metric Circular Connectors and Cordsets cover a wide range of circular connectors for industrial applications. M8 and M12 connectors are for sensor/actuator connections M23 connectors are predominantly for the transmission of analog and digital signals. The lineup includes 3- 4-, and 5-pole configurations with a corrosion-resistant, black polyamide coupling nut. The M12 assemblies are PUR halogen-free cables that meet IP65/IP68, and IP69K. Phoenix Contact M12 Plastic Cable Assemblies are available in combinations of male and female, angled and straight, open ended and female, and in lengths from 0.3m to 10m.