1553239

Phoenix Contact
651-1553239
1553239

制造商:

说明:
环形公制连接器 SACC-M12MR-5CON -PG 9-VA

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Phoenix Contact
产品种类: 环形公制连接器
RoHS:  
REACH - SVHC:
Circular Metric Connectors
5 Contact
M12
Screw
A Coded
4 A
60 V
IP65, IP67, IP69K
商标: Phoenix Contact
触点类型: Pin (Male)
插入/联系人性别: Pin
长度: 44 mm
外壳类型: Receptacle
工厂包装数量: 1
子类别: Circular Connectors
商标名: PLUSCON Field
零件号别名: SACC-M12MR-5CON-PG_9-VA SACCM12MR5CONPG9VA
单位重量: 25 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        
Phoenix Contact 5 Position M12 Connectors

Phoenix Contact has shortened the 5th pin to be the same as the
other 4. In accordance with DIN EN 61076-2-101 the length of pin
5 will be the same as the other four contacts. This redesign
will also allow for UL recognition on the full product range
listed below. During transition of this change, Mouser may
supply both versions of this connector depending on inventory.

Part Number Affected

651-1662256 1662256
651-1662269 1662269
651-1662285 1662285
651-1663129 1663129
651-1663116 1663116
651-1662748 1662748
651-1681460 1681460
651-1681473 1681473
651-1500774 1500774
651-1513431 1513431
651-1531044 1531044
651-1542965 1542965
651-1542994 1542994
651-1542978 1542978
651-1543003 1543003
651-1543016 1543016
651-1553187 1553187
651-1553190 1553190
651-1553213 1553213
651-1553239 1553239
651-1561742 1561742
651-1556825 1556825
651-1456466 1456466
651-1694266 1694266
651-1508352 1508352
651-1693416 1693416
651-1694282 1694282
651-1693429 1693429
651-1440025 1440025
651-1440012 1440012
651-1430417 1430417
651-1507764 1507764
651-1401096 1401096
651-1440148 1440148

Please contact a Mouser Technical Sales Representative for
further information.

5-0713-40

合规代码
CNHTS:
8538900000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
原产地分类
原产国:
匈牙利
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

M12圆形连接器和电缆组件

Phoenix Contact M12圆形连接器和电缆组件有多种设计可选,数据传输速率高达10Gbps,可为器件提供全面的连接解决方案。这些连接器还可用于最多传输17位的信号,以及在最小的安装空间中实现高达630V和16A的动力传输。该连接器采用模块化结构,便于将各种数据、信号和电源引脚分配以简单且经济高效的方式集成到器件概念中。

PLUSCON Industrial Metric Connectors & Cordsets

Phoenix Contact PLUSCON Industrial Metric Circular Connectors and Cordsets cover a wide range of circular connectors for industrial applications. M8 and M12 connectors are for sensor/actuator connections M23 connectors are predominantly for the transmission of analog and digital signals. The lineup includes 3- 4-, and 5-pole configurations with a corrosion-resistant, black polyamide coupling nut. The M12 assemblies are PUR halogen-free cables that meet IP65/IP68, and IP69K. Phoenix Contact M12 Plastic Cable Assemblies are available in combinations of male and female, angled and straight, open ended and female, and in lengths from 0.3m to 10m.

M12 Sensor / Actuator Cables and Connectors

Phoenix Contact M12 Sensor / Actuator Cables and Connectors meet the stringent requirements of the FDA & EHEDG for use in food and beverage production industries. This product features a bright polypropylene jacket material for all cord sets and comes in 2 designs, wash-down and hygienic. The wash-down design features a plastic knurl M12 connector with a smooth and easy-to-clean surface particularly suited for the spray zone area. The hygienic design features a smooth stainless steel M12 connector to prevent any residual food accumulation and is exceptionally suited where contact with any food is possible.

供货情况

库存:
无库存
生产周期:
13 周 预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥171.3871 ¥171.39