1808845
图像仅供参考
请参阅产品规格
请参阅产品规格
651-1808845
1808845
制造商:
说明:
可插拔接线端子 5 Pos 5.08mm pitch Plug 20-14 AWG Crimp
可插拔接线端子 5 Pos 5.08mm pitch Plug 20-14 AWG Crimp
数据表:
合规代码
- CNHTS:
- 8536901100
- TARIC:
- 8536693000
- CAHTS:
- 8536690020
- USHTS:
- 8536694040
- JPHTS:
- 853669000
- KRHTS:
- 8536691000
- MXHTS:
- 8536699999
- BRHTS:
- 85366990
- ECCN:
- EAR99
原产地分类
- 原产国:
- 波兰
- 组装原产国/地区:
- 不可用
- 扩散国家:
- 不可用
库存量: 667
-
库存:
-
667 可立即发货出现意外错误。请稍候重试。
-
生产周期:
-
8 周 大于所示数量的预计工厂生产时间。
定价 (含13% 增值税)
| 数量 | 单价 |
总价
|
|---|---|---|
| ¥15.9669 | ¥15.97 |
中国

Phoenix Contact MSTBC connectors will no longer have all pole
numbers stamped into the housing. The marking for the first
pole will only be present. Any further technical data and the
dimensions will remain the same. During the conversion period,
both versions may be offered depending on inventory.
Part Numbers Affected:
651-1726677 651-1726680 651-1726693
651-1726703 651-1808829 651-1808832
651-1808845 651-1808858 651-1808861
651-1808874 651-1808887 651-1808890
651-1808900 651-1808913 651-1808926
651-1808939 651-1808955 651-1808997
651-1809048 651-1809051 651-1809064
651-1809077 651-1809080 651-1809093
651-1809336 651-1809501 651-1809514
651-1809527 651-1809543 651-1809569
651-1809598 651-1809640 651-1809653
651-1809734 651-1809747 651-1809750
651-1809763 651-1809776 651-1809792
651-1809802 651-1809815 651-1809873
651-1852778 651-1971798 651-1971808
Please contact a Mouser Technical Sales Representative for
further assistance.
5-0612-4