2908327

Phoenix Contact
651-2908327
2908327

制造商:

说明:
工业继电器 RIF-0-RPT-M-24DC/21

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Phoenix Contact
产品种类: 工业继电器
REACH - SVHC:
DIN Rail
Industrial Relays
Relay Module
Push-In
1 Form C (SPDT-NO, NC)
10 A
Push-In
Non-Latching
24 VDC
9 mA
250 VAC, 250 VDC
Silver Tin
IP20
RIF-0
77.7 mm
6.2 mm
92.5 mm
商标: Phoenix Contact
产品类型: Industrial Relays
工厂包装数量: 10
子类别: Relays
商标名: RIFLINE Complete
单位重量: 27.500 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8536410092
USHTS:
8536410050
JPHTS:
853641000
KRHTS:
8536410000
TARIC:
8536490099
BRHTS:
85364100
ECCN:
EAR99
原产地分类
原产国:
捷克共和国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

RIFLINE Complete Industrial Relay System

Phoenix Contact RIFLINE Complete Industrial Relay System is a cost-effective modular ice cube relay series with products ranging from a slim 6.2mm coupling relay to a small power contactor replacement. The most powerful relay can switch voltages up to 440V. RIFLINE Complete uses familiar technologies and accessories from CLIPLINE Complete, such as push-in technology, plug-in bridges, end clamps, test plugs, and marking accessories, making it an economical choice. Users can upgrade these relay modules into timer relays, allowing interval switching, by simply using a push-in timer module accessory. The universally pluggable relay system offers solutions for any application. Phoenix Contact RIFLINE Complete Industrial Relay System can be assembled individually or ordered as a complete module. All components in the modular system can be ordered individually, depending on the application.

控制柜解决方案

Phoenix Contact 控制柜解决方案为每一个应用提供灵活、创新且经济实惠的产品。 从电源、DIN 导轨端子块、继电器、断路器到照明用品等等,Phoenix Contact 可为所有控制柜需求提供一站式解决方案。 控制柜解决方案设计旨在满足所需的标准和指令,让成品符合最高要求。
了解详情

库存量: 245

库存:
245
可立即发货
在途量:
200
预期 2026/9/2
生产周期:
8
大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥121.3394 ¥121.34