3214518

Phoenix Contact
651-3214518
3214518

制造商:

说明:
DIN导轨式接线端子 PTTBS 1,5/S/2P-PE

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Phoenix Contact
产品种类: DIN导轨式接线端子
RoHS:  
Multi-Level Terminal Block
4 Position
1.5 mm
Push-In
Green, Yellow
UL 94 V-0
DIN Rail
26 AWG
14 AWG
78 mm
3.5 mm
78 mm
PTTBS
商标: Phoenix Contact
产品类型: DIN Rail Terminal Blocks
工厂包装数量: 50
子类别: Terminal Blocks
商标名: CLIPLINE
线规量程: 26 AWG to 14 AWG
零件号别名: PTTBS_1,5/S/2P-PE PTTBS15S2PPE
单位重量: 9.845 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
TARIC:
8536901000
BRHTS:
85369090
ECCN:
EAR99
原产地分类
原产国:
波兰
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Push-In Technology DIN Rail Terminal Blocks

Phoenix Contact Push-in Technology Terminal Blocks are the new generation of modular terminal blocks in the CLIPLINE Complete System. The Push-in Technology Terminal Blocks feature an easy, direct conductor connection using the advantages of the CLIPLINE Complete System. With up to 50% lower insertion force necessary, it is now possible to directly plug solid and stranded conductors with ferrules from 0.34mm² without tools.

PTS and PTTBS 1.5mm Angled Terminal Blocks

New! Phoenix Contact now offers 1.5mm Angled Terminal Blocks. Phoenix Contact has expanded its line of Push-in Technology 1.5mm Terminal Blocks to include angled terminal blocks. The 1.5mm Angled Terminal Blocks offer easy and fast termination of ferruled and stripped, stranded wire from 26-14 AWG. The 1.5mm Terminal Blocks include single- and double-level, as well as pluggable Combi options. Phoenix Contact Push-in Technology Terminal Blocks are the new generation of modular terminal blocks in the Clipline Complete System. The Push-in Technology Terminal Blocks feature an easy, direct conductor connection using the advantages of the CLIPLINE Complete System. With up to 50% lower insertion force necessary, it is now possible to directly plug solid and stranded conductors with ferrules from 0.34 mm² without tools. Phoenix Contact Push-in Technology Terminal Blocks use a special contact spring that makes plugging easier than ever while providing high contact quality. Now available! Phoenix Contact now offers and .

控制柜解决方案

Phoenix Contact 控制柜解决方案为每一个应用提供灵活、创新且经济实惠的产品。 从电源、DIN 导轨端子块、继电器、断路器到照明用品等等,Phoenix Contact 可为所有控制柜需求提供一站式解决方案。 控制柜解决方案设计旨在满足所需的标准和指令,让成品符合最高要求。
了解详情

接线端子

Phoenix Contact供应数千种可插拔、DIN导轨和固定式接线端子,为您提供最广泛的产品选择。此外,Phoenix Contact还具有广泛系列的接线端子配件,包括电子模块壳体、熔线座、标记、桥接线和跳线以及满足信号、数据和电源连接高要求的工具。

库存量: 25

库存:
25 可立即发货
生产周期:
10 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥101.9034 ¥101.90
¥99.9259 ¥499.63