TA167

Pico Technology
146-TA167
TA167

制造商:

说明:
测试探头 Precision 2000A/200A current clamp BNC

产品属性 属性值 选择属性
Pico Technology
产品种类: 测试探头
Current Probe
商标: Pico Technology
产品类型: Test Probes
系列: Premium probes
工厂包装数量: 1
子类别: Test Leads, Banana Plugs, Alligator Clips & Test Probes
零件号别名: TA167
单位重量: 373.400 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
9030900000
USHTS:
9030908923
JPHTS:
903090000
KRHTS:
9030909000
TARIC:
9030900000
BRHTS:
90309090
ECCN:
EAR99
原产地分类
原产国:
英国
组装原产国/地区:
不可用
扩散国家:
英国
发货时,国家/地区可能会发生变化。

Premium Probes

Pico Technology Premium Probes are designed to be used with PicoScope Oscilloscopes, PicoLog Data Loggers, and all major brands of oscilloscopes and multimeters. The TA189 is a 30A high-precision current probe is for applications requiring current measurement without the need to disconnect wiring. It uses closed-loop Hall effect technology to measure both AC and DC current with high stability over long periods of time. The TA167 is a dual-range current probe capable of measuring AC and DC current signals from 200A up to 2000A. This probe offers output sensitivity of 10mV/A / 1mV/A and a frequency range of DC to 20kHz (-1dB). Both of these Pico Technology Premium Probes include a 2m coax cable terminated with a BNC safety connector and are powered by a 9V alkaline battery (PP3, MN1604, or IEC 6LR61).

库存量: 51

库存:
51 可立即发货
生产周期:
4 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥2,638.6404 ¥2,638.64