2SP0115T2B0-12

Power Integrations
869-2SP0115T2B0-12
2SP0115T2B0-12

制造商:

说明:
栅极驱动器 2SP0115T PI Gate Driver ONLY

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Power Integrations
产品种类: 栅极驱动器
RoHS: N
IGBT, MOSFET Gate Drivers
Half-Bridge
Through Hole
2 Driver
2 Output
15 A
14.5 V
15.5 V
5 ns
10 ns
- 20 C
+ 85 C
Plug-and-Play
Bulk
商标: Power Integrations
输入电压 - 最大值: 15.5 V
输入电压 - 最小值: 14.5 V
产品类型: Gate Drivers
工厂包装数量: 12
子类别: PMIC - Power Management ICs
商标名: Scale-2
单位重量: 41 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        
Please note Power Integrations Power Management IGBT
Gate drivers are only the board and not the module.

合规代码
CNHTS:
8543709990
CAHTS:
8537109300
USHTS:
8537109170
TARIC:
8537109899
ECCN:
EAR99
原产地分类
原产国:
泰国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

2SP0115T2B0-12 High Performance IGBT Driver

Power Integrations 2SP0115T2B0-12 is a compact, high-performance, plug-and-play IGBT driver. The driver is based on SCALE™-2 technology for individual and parallel-connected modules. The 2SP0115T2B0-12 driver is a dual-channel gate driver designed for 600V 17mm dual IGBT modules. The device features an electrical interface or a fiber-optic interface with a built-in DC/DC power supply. The driver features turn-on and turn-off gate resistors that are not assembled to provide maximum flexibility.

SCALE-2 Plug-and-Play Drivers

Power Integrations SCALE-2 Plug-and-Play Drivers are complete, ready to use, and tightly matched to a specific device. The drivers cover a large selection of high-power and high-voltage IGBT modules. This includes reverse voltages from 1200V to 6500V. The drivers are equipped with DC/DC converters, short-circuit protection, active clamping, supply monitoring, and more. Power Integrations Scale-2 Plug-and-Play Drivers are stand-alone products; they are not related to the Scale-2+ or Scale-2 driver ICs.

库存量: 7

库存:
7 可立即发货
生产周期:
5 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥793.1583 ¥793.16
¥722.1943 ¥8,666.33
¥630.2914 ¥30,253.99
¥624.8335 ¥67,482.02
408 报价