2SP0115T2C0-17

Power Integrations
869-2SP0115T2C0-17
2SP0115T2C0-17

制造商:

说明:
栅极驱动器 2SP0115T PI Gate Driver ONLY

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Power Integrations
产品种类: 栅极驱动器
RoHS:  
IGBT Drivers
15 A
5 ns
10 ns
- 40 C
+ 85 C
Plug-and-Play
Bulk
商标: Power Integrations
产品类型: Gate Drivers
工厂包装数量: 12
子类别: PMIC - Power Management ICs
商标名: Scale-2
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        
Please note Power Integrations Power Management IGBT
Gate drivers are only the board and not the module.

合规代码
CNHTS:
8504409100
CAHTS:
8537109300
USHTS:
8537109170
JPHTS:
853710000
TARIC:
8537109899
ECCN:
EAR99
原产地分类
原产国:
泰国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

2SP0115T2C0-17 Dual Channel IGBT Driver

Power Integrations 2SP0115T2C0-17 is a compact, high-performance, plug-and-play IGBT driver. This driver is based on SCALE™-2 technology for individual and parallel-connected modules. 2SP0115T2C0-17 is a dual channel gate driver designed for 1700V 17mm dual IGBT modules. 2SP0115T2C0-17 has turn-on and turn-off gate resistors that are not assembled to provide maximum flexibility. The device also features an electrical interface with a built-in DC/DC power supply.
Learn more

SCALE-2 Plug-and-Play Drivers

Power Integrations SCALE-2 Plug-and-Play Drivers are complete, ready to use, and tightly matched to a specific device. The drivers cover a large selection of high-power and high-voltage IGBT modules. This includes reverse voltages from 1200V to 6500V. The drivers are equipped with DC/DC converters, short-circuit protection, active clamping, supply monitoring, and more. Power Integrations Scale-2 Plug-and-Play Drivers are stand-alone products; they are not related to the Scale-2+ or Scale-2 driver ICs.

库存量: 114

库存:
114 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥767.4395 ¥767.44
¥681.4917 ¥8,177.90
¥649.6483 ¥31,183.12
¥639.9755 ¥69,117.35
408 报价