INN3464C-H401-TL

Power Integrations
869-INN3464C-H401-TL
INN3464C-H401-TL

制造商:

说明:
交流/直流转换器 23W 650V (85-265 VAC)

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Power Integrations
产品种类: 交流/直流转换器
RoHS:  
SMD/SMT
25 V
18 W
85 VAC
265 VAC
Flyback
Si
132 kHz
425 uA
- 40 C
+ 150 C
1.52 A
InnoSwitch3-MX
Reel
商标: Power Integrations
输入/电源电压—最大值: 265 VAC
输入/电源电压—最小值: 85 VAC
湿度敏感性: Yes
产品类型: AC/DC Converters
工厂包装数量: 2000
子类别: PMIC - Power Management ICs
商标名: PowiGaN
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
原产地分类
原产国:
不可用
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

InnoMux & InnoSwitch3-MX GaN

Power Integrations InnoMux and InnoSwitch3-MX GaN increases the output power of high-efficiency display power supply units (PSUs) to 75W. The InnoMux chipset uses a unique single-stage power architecture that reduces losses in display applications by 50%. Power Integrations InnoMux devices also increase overall efficiency to 91% and higher output in constant-voltage (CV) and constant-current (CC) LED backlight driver designs. By eliminating the need for post-regulation (buck and boost) stages, TV and monitor designers can halve component count while improving reliability and cost-effectiveness. With a high breakdown voltage of 750V, PowiGaN InnoSwitch3-MX is also extremely robust. The devices are highly resistant to the line surges and swells commonly seen in regions with unstable mains voltages.

供货情况

库存:
无库存
生产周期:
最少: 2000   倍数: 2000
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
整卷卷轴(请按2000的倍数订购)
¥6.5766 ¥13,153.20