SIT1217I

869-SIT1217I
SIT1217I

制造商:

说明:
电力变压器 - 板装 1200V 2-Ch 15V input 25V Out DC-DC 10pF

寿命周期:
停产
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Power Integrations
产品种类: 电力变压器 - 板装
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
REACH - SVHC:
DC/DC Transformers
15 V
1.3 W
PCB Mount
Dual Primary Winding
Dual Secondary Winding
26.15 mm
23.5 mm
16.5 mm
商标: Power Integrations
最大工作温度: + 105 C
最小工作温度: - 40 C
封装: Reel
封装: Cut Tape
产品类型: Power Transformers
工厂包装数量: 115
子类别: Transformers
端接类型: SMD/SMT
单位重量: 12.838 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8504319000
USHTS:
8504320000
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

SIT12xxI DC/DC Transformers

Power Integrations SIT12xxI DC/DC Transformers are ideal for SCALE-iDriver™ Gate Driver ICs and provide reinforced isolation up to 1200V. The innovative transformer “isolated wire-in-wire” structure provides excellent reliability and strong isolation combined with low coupling capacitance. The high isolation capability is achieved without the need for mold compound. The transformers are UL- and VDE-approved, simplifying safety certification and reducing time-to-market. Power Integrations SIT12xxI series is a DC/DC transformer that delivers a secondary-side voltage of 25V and is available with different winding ratios to accommodate a primary-side supply voltage of either 5V or 15V.

供货情况

库存: