W5095K

Pulse Electronics
673-W5095K
W5095K

制造商:

说明:
天线 LTE Multi-Band SMA male conn IP65

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Pulse
产品种类: 天线
RoHS:  
Multiprotocol Antennas
Indoor Antennas
Dipole
698 MHz
2.69 GHz
Bluetooth, BLE
2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA
GLONASS, GPS
802.11, WiFi, WLAN
802.15.4 (ANT, Thread, Zigbee)
Whip
Blade Tilt / Swivel
1 dBi, 1.07 dBi, 1.48 dBi, 2.16 dBi
50 Ohms
2.5:1
3 W
- 40 C
+ 85 C
4 Band
Panel Mount
Connector
SMA Male
750 MHz, 800 MHz, 900 MHz, 1.575 GHz, 1.602 GHz, 1.8 GHz, 1.9 GHz, 2.2 GHz, 3.5 GHz
Cellular Radio, Gateways, Routers, Set Top Boxes, Security, Metering, IoT Devices, M2M
229 mm
30.5 mm
IP65
W5095X
Bulk
商标: Pulse Electronics
极性: Vertical
工厂包装数量: 1
子类别: Antennas
单位重量: 50 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8529101000
CAHTS:
8529100090
USHTS:
8517710000
TARIC:
8529109500
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

W5084x & W5095x External Antennas

Pulse Electronics W5084x and W5095x External Antennas are IP65-rated antennas with TNC male and SMA male connector options. The W5084x is a 5W-rated antenna featuring an omnidirectional radiation pattern in the horizontal plane. The W5084x features a 698MHz to 2690MHz frequency and 2dBi/4dBi gain. The W5095x blade antenna features a 698MHz to 2690MHz frequency and 1dBi to 2.5dBi gain. Pulse Electronics W5084x and W5095x antennas are ideal for LTE radios, 2G/3G/4G radios, gateways, set-top boxes, and security applications. These antennas are optimized for straight and 90° bent positions.

I/O群组产品

YAGEO Group(YAGEO、KEMET、Pulse)I/O产品包括天线、电容器、扼流圈、滤波器、变压器、连接器、传感器和电感器。在数字系统中,输入和输出对于它们与其他系统和设备的通信至关重要。这些是系统的臂件和支脚,使其能够工作。它们通常包括USB连接、内部和外部天线、集成RJ45模块和环境传感器。这些连接器通常都需要某种类型的控制器,在某些情况下还需要信号线路扼流圈来过滤各种噪声。该控制器本身包含射频电容器和电感器,可过滤不必要的噪声和干扰信号。以下框图是YAGEO Group提供的输入和输出连接器和器件网络的示例。

Outdoor / External Antennas

Pulse Electronics Outdoor / External Antennas are ideal for wireless, metering, mesh networks, infrastructure, mini base station deployments, and remote monitoring. Outdoor solutions are windproof up to 100 mph and offer IP (Ingress Protect) ratings of IP65, 67, and 68. The external antennas offer flexible and economical solutions for wireless device OEMs. These devices offer superior transmission and reception between wireless access points and devices. The antennas are compatible with IEEE 802.11a/b/g/n, BLUETOOTH®, ZigBee®, and i-DAS applications.

External Antennas

Pulse Electronics External Antennas offer flexible and cost-effective solutions for wireless device OEMs. These antennas feature superior transmission and reception between wireless access points. They are compatible with IEEE 802.11a/b/g/n, BLUETOOTH®, and ZigBee® applications as well as other products that utilize ISM frequency bands. Pulse Electronics External Antennas are RoHS compliant. For high-volume orders, Pulse Electronics can design antennas for OEMs. This includes alternative frequencies and a variety of cables / connectors for antenna assemblies. Pulse Electronics also manufactures build-to-print internal antennas that feature a variety of stamped metal and PCB configurations.

天线产品

Pulse Electronics天线产品采用陶瓷技术,能让小型无线设备的天线性能丝毫不受影响。陶瓷解决方案对其他天线和手效应的固有抗扰性让其成为了具有多根天线的小型手持设备的理想选择。除了尺寸小巧之外,陶瓷天线解决方案还通过将多个频段或功能集成到同一根天线而给用户带来好处,从而节省空间和成本。Pulse Electronics天线产品可用于局域网应用和ISM频段,包括大范围的机器对机器射频系统。

LTE CAT M1 Solutions

Pulse Electronics LTE CAT M1 Solutions feature technologies that drive wireless connectivity for IoT devices. These technologies are built with devices utilizing lower-complexity wireless modems for greater cost-effectiveness. They also meet low-power, wide-area (LPWA) LTE standards that reduce power consumption for longer battery life. Pulse Electronics LTE CAT M1 solutions reduce complexity by using a single antenna with slightly reduced bandwidth requirements instead of the common two-antenna design. 

群组低压直流汽车信息娱乐解决方案

YAGEO Group (YAGEO、KEMET和Pulse)提供各种用于信息娱乐领域符合AEC-Q200标准的产品。这些信息娱乐解决方案包括电容器、压敏电阻器、多层陶瓷电容器、电阻器等。 

库存量: 127

库存:
127 可立即发货
生产周期:
10 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1   最多: 4
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥175.2743 ¥175.27