FC06EACTA

Quectel
277-FC06EACTA
FC06EACTA

制造商:

说明:
多协议开发工具

产品属性 属性值 选择属性
Quectel
产品种类: 多协议开发工具
RoHS:  
Development Boards
2.4 GHz, 5 GHz
FC06EACMD
PCIe, PCM, UART
- 30 C
+ 75 C
Bluetooth 5.2
802.11 a/b/g/n/ac/ax
商标: Quectel
尺寸: 25.5 mm x 22 mm x 2.25 mm
产品类型: Multiprotocol Development Tools
工厂包装数量: 1
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

原产地分类
原产国:
不可用
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

FC06E Modules

Quectel FC06E Modules are high-performance Wi-Fi® 6 and BLUETOOTH® 5.3 LCC package modules. These modules support 2 x 2 + 2 x 2 MIMO, delivering a maximum data rate of up to 1774.5Mbps. The FC06E modules use Surface-Mount Technology (SMT), an ideal solution for durable, rugged designs. These modules feature advanced packaging, laser-engraved labeling with improved heat dissipation, and indelible markings, supporting large-scale automated manufacturing with strict cost and efficiency requirements. The FC06E modules provide a reliable PCIe 3.0 interface for low-power, high-speed data transmission. These modules offer compact size, low power consumption, wide temperature range, high transmit power, and high reliability, meeting the requirements of industrial and consumer goods applications.

供货情况

库存:
0

您可以延期订购此产品。

在途量:
100
生产周期:
5
大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥326.0615 ¥326.06