FC30RAM2

Quectel
277-FC30RAM2
FC30RAM2

制造商:

说明:
WiFi模块 - 802.11

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Quectel
产品种类: WiFi模块 - 802.11
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
IEEE 802.11 b/g/n
2.4 GHz
11 Mb/s, 54 Mb/s, 150 Mb/s
3 V
3.6 V
- 40 C
+ 85 C
商标: Quectel
尺寸: 12 mm x 12 mm x 2.1 mm
产品类型: WiFi Modules
工厂包装数量: 1
子类别: Wireless & RF Modules
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

原产地分类
原产国:
不可用
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

FC30R Wi-Fi & BLUETOOTH® Module

Quectel FC30R Wi-Fi® and BLUETOOTH® Module is a cost-effective, industrial-grade Wi-Fi module that delivers high performance and a small form factor. This module supports IEEE 802.11 b/g/n standards and a stable and reliable SDIO communication interface. The FC30R module offers a low profile and a small LCC package, enabling it to be easily embedded in size-constrained applications and to provide reliable connectivity. This module includes an advanced package and the laser-engraved label with better heat dissipation and indelible markings. The FC30R Wi-Fi and BLUETOOTH® module is available in an ultra-compact 12mm x 12mm x 2.1mm size and Surface-Mount Technology (SMT) for durable and rugged designs. Typical applications include smart safety, industrial PDA, mobile Wi-Fi, and healthcare.

供货情况

库存: