FCS962NLPAAM2

Quectel
277-FCS962NLPAAM2
FCS962NLPAAM2

制造商:

说明:
多协议开发工具

寿命周期:
新产品:
此制造商的新产品。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Quectel
产品种类: 多协议开发工具
发货限制:
 Mouser 目前在您所在地区不销售该产品。
Development Boards
2.4 GHz, 5 GHz
FCS962NLPAAMD
Bluetooth 5.4
Wi-Fi 6
商标: Quectel
产品类型: Multiprotocol Development Tools
支持协议: IEEE 802.11a/b/g/n/ac/ax
工厂包装数量: 1
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

原产地分类
原产国:
不可用
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

FCS962N-LP Wi-Fi 6 & BLUETOOTH® 5.4 Modules

Quectel FCS962N-LP Wi-Fi® 6 and BLUETOOTH® 5.4 Modules are highly integrated industrial-grade modules that support Wi-Fi 6 and BLUETOOTH® 5.4. These modules support 2.4GHz and 5GHz dual-band frequencies and 1 x 1 SISO with integrated dual BLUETOOTH®. The FCS962N modules are available in an ultra-compact size of 12mm x 12mm x 1.55mm and support BLUETOOTH® LE audio and BLE long-range. The low profile and small size of the LCC package enable the module to be easily embedded in size-constrained applications and to provide reliable connectivity. The FCS962N-LP modules are designed for IoT applications to improve network efficiency, expand IoT applications, and save energy. These modules are particularly suitable for low-speed transmission scenarios. Typical applications include network cameras, video doorbells, smart homes, smart glasses, smart locks, smart speakers, smart lighting, and home appliances.

供货情况

库存: