FGD966XAAMD

Quectel
277-FGD966XAAMD
FGD966XAAMD

制造商:

说明:
多协议模块 NXP platform, SDIO Interface

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Quectel
产品种类: 多协议模块
发货限制:
 Mouser 目前在您所在地区不销售该产品。
2.4 GHz, 5 GHz
SPI, UART, USB
3.14 V
3.46 V
- 40 C
+ 85 C
12 mm x 12 mm x 2 mm
BLE 5.4
802.11 a/b/g/n/ac/ax
Reel
Cut Tape
商标: Quectel
数据速率: 114.7 Mb/s
工作电源电压: 3.3 V
产品类型: Multiprotocol Modules
工厂包装数量: 1000
子类别: Wireless & RF Modules
类型: Wi-Fi 6, BLE 5.4
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

FGD966X Wi-Fi 6, BLE 5.4, & 802.15.4 Module

Quectel FGD966X Wi-Fi 6, BLE 5.4, and IEEE 802.15.4 Module is a high-performance module in an LGA package with an ultra-compact 12mm x 12mm x 2mm size. This module supports MCS 0–MCS 9 rates over a 20MHz bandwidth with 256QAM and 2.4GHz/5GHz Wi-Fi bands. The FGD966X module is designed with a reliable SDIO 3.0 and USB interface to provide WLAN capability. The low profile and small size of the LGA package enable the module to be easily embedded in size-constrained applications, providing reliable connectivity. The module includes an integrated shielding cover and a laser-engraved label with improved heat dissipation and indelible markings.

供货情况

库存: