YECT101W7AH

Quectel
277-YECT101W7AH
YECT101W7AH

制造商:

说明:
天线 External Antenna, Stubby, Terminal mount, F 40.6 78mm, Monopole, 5G*1,N type Male, IP67 & IP69K, IK10, UL 746c f1, RoHS&REACH Compliant

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Quectel
产品种类: 天线
发货限制:
 Mouser 目前在您所在地区不销售该产品。
Bulk
商标: Quectel
工厂包装数量: 90
子类别: Antennas
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
TARIC:
8517710000
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

YECT101W7AH 5G Terminal Mount External Antenna

Quectel YECT101W7AH 5G Terminal Mount External Antenna provides coverage of the 5G/4G/3G/2G networks, LPWA, Cat-M, NB IoT, ZigBee™, ISM, and WiFi®/BT. This antenna is designed as a monopole antenna, which needs to be mounted on a ground plane to offer high efficiency in all working bands. The YECT101W7AH antenna maximizes the protection of the antenna from natural environmental damage, such as water droplets, dust, and falls. This antenna adopts a waterproof, dustproof, and anti-drop design, with IP67 and IP69K waterproof and dustproof ratings, and IK10 impact protection (IK) rating. The YECT101W7AH is terminated with an N-male connector. Typical applications include smart buildings, transport, agricultural machinery, mining vehicles and machinery communications, telemetry and automation, and industrial factory automation.

供货情况

库存: