YENT005W7AM

Quectel
277-YENT005W7AM
YENT005W7AM

制造商:

说明:
天线 External Antenna, Fiberglass, Terminal mount, F 25.5 600mm, Array, LPWA/ISM*1,N type Male, IP67, RoHS&REACH Compliant

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Quectel
产品种类: 天线
发货限制:
 Mouser 目前在您所在地区不销售该产品。
Bulk
商标: Quectel
工厂包装数量: 40
子类别: Antennas
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

YENT00xW7AM LoRa Fiberglass Array Antennas

Quectel YENT00xW7AM LoRa Fiberglass Array Antennas are low-profile, terminal-mount omnidirectional antennas designed as an array type to work in free space. These antennas are easy to install with maximum durability and are terminated with N-type male connectors. The YENT005W7AM antenna provides broad coverage from 863MHz to 873MHz and the YENT006W7AM antenna provides coverage from 910MHz to 920MHz. These antennas are equipped with an IP67-rated FRP enclosure. Typical applications include medical devices, smart monitoring, and smart homes.

供货情况

库存: